
CFTL-LED-BAR | |
|---|---|
DigiKey Part Number | CFTL-LED-BAR-ND |
Manufacturer | |
Manufacturer Product Number | CFTL-LED-BAR |
Description | LED CBI 2.9MM RED/GRN/BLU SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Round with Domed Top 2.90mm Dia Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage Rating | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 480,78000 Kč | 1 480,78 Kč |
| 10 | 1 477,48200 Kč | 14 774,82 Kč |
| Unit Price without VAT: | 1 480,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 791,74380 Kč |





