Comparator Window 16-SMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC974LC3C

DigiKey Part Number
1127-1742-ND
Manufacturer
Manufacturer Product Number
HMC974LC3C
Description
IC COMPARATOR 1 WINDW 16SMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Comparator Window 16-SMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC974LC3C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Type
Window
Number of Elements
1
Output Type
-
Voltage - Supply, Single/Dual (±)
3.3V
Voltage - Input Offset (Max)
10mV @ 3.3V
Current - Input Bias (Max)
30µA @ 3.3V
Current - Output (Typ)
40mA
Current - Quiescent (Max)
79.6mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
0.088ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-LFQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
16-SMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
13 165,87000 Kč3 165,87 Kč
102 680,64700 Kč26 806,47 Kč
252 559,53880 Kč63 988,47 Kč
Manufacturers Standard Package
Unit Price without VAT:3 165,87000 Kč
Unit Price with VAT:3 830,70270 Kč