
129538-HMC974LC3C | |
|---|---|
DigiKey Part Number | 505-129538-HMC974LC3C-ND |
Manufacturer | |
Manufacturer Product Number | 129538-HMC974LC3C |
Description | EVAL BOARD FOR HMC974LC3C |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | HMC974LC3C - Comparator, Single Linear Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 129538-HMC974LC3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Linear | |
Function | Comparator, Single | |
Embedded | No | |
Utilized IC / Part | HMC974LC3C | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 930,64000 Kč | 25 930,64 Kč |
| Unit Price without VAT: | 25 930,64000 Kč |
|---|---|
| Unit Price with VAT: | 31 376,07440 Kč |


