
HMC967LP4E | |
|---|---|
DigiKey Part Number | 1127-1627-ND |
Manufacturer | |
Manufacturer Product Number | HMC967LP4E |
Description | IC MMIC IQ DOWNCONVERTER 24-QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Down Converter 21GHz ~ 24GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC967LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 21GHz ~ 24GHz | |
Number of Mixers | 1 | |
Gain | 15dB | |
Noise Figure | 2.5dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 170mA | |
Voltage - Supply | 3.5V | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 877,79000 Kč | 877,79 Kč |
| 10 | 716,75300 Kč | 7 167,53 Kč |
| 25 | 676,52160 Kč | 16 913,04 Kč |
| 100 | 632,32100 Kč | 63 232,10 Kč |
| 250 | 611,24820 Kč | 152 812,05 Kč |
| Unit Price without VAT: | 877,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 062,12590 Kč |





