RF IC Upconverter 17.5GHz ~ 19.7GHz 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC7911LP5E

DigiKey Part Number
1127-3142-ND
Manufacturer
Manufacturer Product Number
HMC7911LP5E
Description
IC MMIC 17-20 GHZ VGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF IC Upconverter 17.5GHz ~ 19.7GHz 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC7911LP5E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
Upconverter
Frequency
17.5GHz ~ 19.7GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 401,93000 Kč1 401,93 Kč
101 230,43600 Kč12 304,36 Kč
251 171,09560 Kč29 277,39 Kč
1001 089,84900 Kč108 984,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 401,93000 Kč
Unit Price with VAT:1 696,33530 Kč