HMC732LC4B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC911LC4B

DigiKey Part Number
1127-1736-ND
Manufacturer
Manufacturer Product Number
HMC911LC4B
Description
IC TIME DELAY BROADBAND 24SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF IC Time Delay General Purpose 0Hz ~ 24GHz 24-CSMT (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC911LC4B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
Time Delay
Frequency
0Hz ~ 24GHz
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
24-TFCQFN Exposed Pad
Supplier Device Package
24-CSMT (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
18 931,30000 Kč8 931,30 Kč
Manufacturers Standard Package
Unit Price without VAT:8 931,30000 Kč
Unit Price with VAT:10 806,87300 Kč