
EVAL01-HMC911LC4B | |
|---|---|
DigiKey Part Number | 1127-2482-ND |
Manufacturer | |
Manufacturer Product Number | EVAL01-HMC911LC4B |
Description | EVAL BOARD FOR HMC911LC4B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC911LC4B - Delay Line Timing Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EVAL01-HMC911LC4B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Delay Line | |
Embedded | No | |
Utilized IC / Part | HMC911LC4B | |
Primary Attributes | Differential Inputs | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 680,72000 Kč | 34 680,72 Kč |
| Unit Price without VAT: | 34 680,72000 Kč |
|---|---|
| Unit Price with VAT: | 41 963,67120 Kč |


