RF Demodulator IC 17GHz ~ 24GHz 32-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC904LC5

DigiKey Part Number
505-HMC904LC5-ND
Manufacturer
Manufacturer Product Number
HMC904LC5
Description
RF DEMOD IC 17GHZ-24GHZ 32SMT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Demodulator IC 17GHz ~ 24GHz 32-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC904LC5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
Downconverter
LO Frequency
-
RF Frequency
17GHz ~ 24GHz
P1dB
-
Gain
-
Noise Figure
3dB
Current - Supply
160 mA
Voltage - Supply
3.5V
Mounting Type
Surface Mount
Package / Case
32-TFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 554,20000 Kč2 554,20 Kč
102 149,18700 Kč21 491,87 Kč
252 048,08600 Kč51 202,15 Kč
1001 936,99620 Kč193 699,62 Kč
Manufacturers Standard Package
Unit Price without VAT:2 554,20000 Kč
Unit Price with VAT:3 090,58200 Kč