
113758-HMC904LC5 | |
|---|---|
DigiKey Part Number | 1127-2365-ND |
Manufacturer | |
Manufacturer Product Number | 113758-HMC904LC5 |
Description | EVAL BOARD HMC904LC5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC904LC5 - Downconverter 17GHz ~ 24GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 113758-HMC904LC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Downconverter | |
Frequency | 17GHz ~ 24GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC904LC5 | |
Note | - | |
RF Type | - | |
RF Frequency | 17GHz ~ 24GHz | |
Function | Downconverter | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 571,67000 Kč | 7 571,67 Kč |
| Unit Price without VAT: | 7 571,67000 Kč |
|---|---|
| Unit Price with VAT: | 9 161,72070 Kč |


