
HMC863ALC4TR | |
|---|---|
DigiKey Part Number | 505-HMC863ALC4TR-ND - Tape & Reel (TR) 505-HMC863ALC4CT-ND - Cut Tape (CT) 505-HMC863ALC4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC863ALC4TR |
Description | IC AMP GPS 24GHZ-29.5GHZ 24CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 24GHz ~ 29.5GHz 24-CLCC (3.9x3.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC863ALC4TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 24GHz ~ 29.5GHz | |
P1dB | 27dBm | |
Gain | 24dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V ~ 6V | |
Current - Supply | 350mA | |
Test Frequency | 24GHz ~ 29.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-CLCC Exposed Pad | |
Supplier Device Package | 24-CLCC (3.9x3.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 815,75000 Kč | 1 815,75 Kč |
| 10 | 1 596,51500 Kč | 15 965,15 Kč |
| 25 | 1 520,64840 Kč | 38 016,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 416,78160 Kč | 141 678,16 Kč |
| Unit Price without VAT: | 1 815,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 197,05750 Kč |




