16 CSMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC853LC3

DigiKey Part Number
505-HMC853LC3-ND
Manufacturer
Manufacturer Product Number
HMC853LC3
Description
IC FF D-TYPE SGL 1-BIT 16-CSMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive, Negative 16-VFCQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC853LC3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
Standard
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
28 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive, Negative
Current - Output High, Low
-
Voltage - Supply
-3V ~ -3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-CSMT (3x3)
Package / Case
16-VFCQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
14 856,66000 Kč4 856,66 Kč
Manufacturers Standard Package
Unit Price without VAT:4 856,66000 Kč
Unit Price with VAT:5 876,55860 Kč