HMC8500LP5DE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 480
Unit Price: 3 485,67000 Kč
Datasheet
RF Amplifier IC 10MHz ~ 2.8GHz 32-LFCSP-CAV (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Amplifier IC 10MHz ~ 2.8GHz 32-LFCSP-CAV (5x5)
Higher Power GaN PAs - running in short pulse widths for radar

HMC8500LP5DE

DigiKey Part Number
1127-3572-ND
Manufacturer
Manufacturer Product Number
HMC8500LP5DE
Description
IC RF AMP 10MHZ-2.8GHZ 32LFCSP
Customer Reference
Detailed Description
RF Amplifier IC 10MHz ~ 2.8GHz 32-LFCSP-CAV (5x5)
Datasheet
 Datasheet
EDA/CAD Models
HMC8500LP5DE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
10MHz ~ 2.8GHz
P1dB
-
Gain
20dB
Noise Figure
5dB
RF Type
-
Voltage - Supply
28V
Current - Supply
100mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-CAV (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types