
HMC8411TCPZ-EP-PT | |
|---|---|
DigiKey Part Number | 505-HMC8411TCPZ-EP-PT-ND |
Manufacturer | |
Manufacturer Product Number | HMC8411TCPZ-EP-PT |
Description | IC RF AMP GPS 10MHZ-10GHZ 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 10MHz ~ 10GHz 6-LFCSP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | HMC8411TCPZ-EP-PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 10MHz ~ 10GHz | |
P1dB | 20dBm | |
Gain | 14dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V ~ 6V | |
Current - Supply | 55mA | |
Test Frequency | 6GHz ~ 10GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 540,34000 Kč | 2 540,34 Kč |
| 10 | 2 138,31000 Kč | 21 383,10 Kč |
| 25 | 2 037,96520 Kč | 50 949,13 Kč |
| 100 | 1 927,70250 Kč | 192 770,25 Kč |
| Unit Price without VAT: | 2 540,34000 Kč |
|---|---|
| Unit Price with VAT: | 3 073,81140 Kč |




