16-CLCC Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-CLCC Exposed Pad
16-CLCC Exposed Pad

HMC8342LS6

DigiKey Part Number
HMC8342LS6-ND
Manufacturer
Manufacturer Product Number
HMC8342LS6
Description
IC EP-CER LDLESS CHIP W/HEATSINK
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier General Purpose 22GHz ~ 42GHz Active Frequency Multiplier 16-CLCC-HS (6x6)
Datasheet
 Datasheet
EDA/CAD Models
HMC8342LS6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Function
Frequency Multiplier
Frequency
22GHz ~ 42GHz
RF Type
General Purpose
Secondary Attributes
Active Frequency Multiplier
Mounting Type
Surface Mount
Package / Case
16-CLCC Exposed Pad
Supplier Device Package
16-CLCC-HS (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Strip
QuantityUnit PriceExt Price
12 983,16000 Kč2 983,16 Kč
102 631,37600 Kč26 313,76 Kč
252 509,80280 Kč62 745,07 Kč
Manufacturers Standard Package
Unit Price without VAT:2 983,16000 Kč
Unit Price with VAT:3 609,62360 Kč