RF Mixer IC 6GHz ~ 26.5GHz 24-CLCC (3.9x3.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC8191LC4TR

DigiKey Part Number
505-HMC8191LC4TR-ND - Tape & Reel (TR)
505-HMC8191LC4TRCT-ND - Cut Tape (CT)
505-HMC8191LC4TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC8191LC4TR
Description
SMT I/Q MIXER 6-26.5GHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF Mixer IC 6GHz ~ 26.5GHz 24-CLCC (3.9x3.9)
Datasheet
 Datasheet
EDA/CAD Models
HMC8191LC4TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
-
Frequency
6GHz ~ 26.5GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-CLCC Exposed Pad
Supplier Device Package
24-CLCC (3.9x3.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12 814,99000 Kč2 814,99 Kč
102 497,54400 Kč24 975,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1002 209,35080 Kč220 935,08 Kč
Manufacturers Standard Package
Unit Price without VAT:2 814,99000 Kč
Unit Price with VAT:3 406,13790 Kč