
HMC749LC3C | |
|---|---|
DigiKey Part Number | 505-HMC749LC3C-ND |
Manufacturer | |
Manufacturer Product Number | HMC749LC3C |
Description | IC FF T-TYPE SINGLE 1BIT 16SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element T-Type 1 Bit Positive, Negative 16-LFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC749LC3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Reset | |
Type | T-Type | |
Output Type | Differential | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 26 GHz | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Positive, Negative | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SMT (3x3) | |
Package / Case | 16-LFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 282,12000 Kč | 3 282,12 Kč |
| Unit Price without VAT: | 3 282,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 971,36520 Kč |



