
HMC717ALP3ETR | |
|---|---|
DigiKey Part Number | 1127-3672-2-ND - Tape & Reel (TR) 1127-3672-1-ND - Cut Tape (CT) 1127-3672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC717ALP3ETR |
Description | IC RF AMP LTE 4.8GHZ-6GHZ 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE, WiMax 4.8GHz ~ 6GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | RF Type LTE, WiMax |
Manufacturer Analog Devices Inc. | Voltage - Supply 3V ~ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 73mA |
Part Status Active | Test Frequency 4.8GHz ~ 6GHz |
Frequency 4.8GHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 18.5dBm | Package / Case 16-VFQFN Exposed Pad |
Gain 16.5dB | Supplier Device Package 16-QFN (3x3) |
Noise Figure 1.25dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,23000 Kč | 375,23 Kč |
| 10 | 326,81300 Kč | 3 268,13 Kč |
| 25 | 309,98920 Kč | 7 749,73 Kč |
| 100 | 286,91670 Kč | 28 691,67 Kč |
| 250 | 273,10924 Kč | 68 277,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 263,36826 Kč | 131 684,13 Kč |
| Unit Price without VAT: | 375,23000 Kč |
|---|---|
| Unit Price with VAT: | 454,02830 Kč |








