
HMC639ST89E | |
---|---|
DigiKey Part Number | 1127-3004-ND |
Manufacturer | |
Manufacturer Product Number | HMC639ST89E |
Description | IC RF AMP GPS 200MHZ-4GHZ SOT89 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 200MHz ~ 4GHz SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | HMC639ST89E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 200MHz ~ 4GHz | |
P1dB | 22dBm | |
Gain | 13dB | |
Noise Figure | 2.5dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 110mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 153,73000 Kč | 153,73 Kč |
10 | 133,22900 Kč | 1 332,29 Kč |
25 | 126,12160 Kč | 3 153,04 Kč |
100 | 116,35640 Kč | 11 635,64 Kč |
250 | 110,50480 Kč | 27 626,20 Kč |
500 | 106,37340 Kč | 53 186,70 Kč |
1 000 | 102,48235 Kč | 102 482,35 Kč |
Unit Price without VAT: | 153,73000 Kč |
---|---|
Unit Price with VAT: | 186,01330 Kč |