RF IC Frequency Multiplier DBS, VSAT 18GHz ~ 29GHz 12-SMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC576LC3BTR

DigiKey Part Number
505-HMC576LC3BTR-ND - Tape & Reel (TR)
505-HMC576LC3BTRCT-ND - Cut Tape (CT)
505-HMC576LC3BTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC576LC3BTR
Description
IC MULTIPLIER X2 ACTIVE 12-QFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF IC Frequency Multiplier DBS, VSAT 18GHz ~ 29GHz 12-SMT (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC576LC3BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Frequency Multiplier
Frequency
18GHz ~ 29GHz
RF Type
DBS, VSAT
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
12-VFQFN Exposed Pad
Supplier Device Package
12-SMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 618,74000 Kč1 618,74 Kč
101 345,74100 Kč13 457,41 Kč
251 277,56040 Kč31 939,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 202,63950 Kč120 263,95 Kč
Manufacturers Standard Package
Unit Price without VAT:1 618,74000 Kč
Unit Price with VAT:1 958,67540 Kč