
112409-HMC576LC3B | |
|---|---|
DigiKey Part Number | 1127-2357-ND |
Manufacturer | |
Manufacturer Product Number | 112409-HMC576LC3B |
Description | EVAL BOARD HMC576LC3B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC576LC3B - Multiplier 18GHz ~ 29GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 112409-HMC576LC3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multiplier | |
Frequency | 18GHz ~ 29GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC576LC3B | |
Note | - | |
RF Type | - | |
RF Frequency | 18GHz ~ 29GHz | |
Function | Multiplier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 571,67000 Kč | 7 571,67 Kč |
| Unit Price without VAT: | 7 571,67000 Kč |
|---|---|
| Unit Price with VAT: | 9 161,72070 Kč |


