
HMC566LP4E | |
|---|---|
DigiKey Part Number | 1127-1808-ND |
Manufacturer | |
Manufacturer Product Number | HMC566LP4E |
Description | IC RF AMP GPS 28GHZ-36GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 28GHz ~ 36GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC566LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 28GHz ~ 36GHz | |
P1dB | 12dBm | |
Gain | 21dB | |
Noise Figure | 3.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply | 82mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 396,58000 Kč | 1 396,58 Kč |
| 10 | 1 225,82100 Kč | 12 258,21 Kč |
| 25 | 1 166,72440 Kč | 29 168,11 Kč |
| 100 | 1 085,77090 Kč | 108 577,09 Kč |
| Unit Price without VAT: | 1 396,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 689,86180 Kč |




