HMC566LP4E - Amplifier 28GHz ~ 36GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

122782-HMC566LP4E

DigiKey Part Number
1127-2155-ND
Manufacturer
Manufacturer Product Number
122782-HMC566LP4E
Description
EVAL BOARD FOR HMC566LP4E
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC566LP4E - Amplifier 28GHz ~ 36GHz Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
122782-HMC566LP4E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Amplifier
Frequency
28GHz ~ 36GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
HMC566LP4E
Note
-
RF Type
-
RF Frequency
28GHz ~ 36GHz
Function
Amplifier
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
125 187,52000 Kč25 187,52 Kč
Manufacturers Standard Package
Unit Price without VAT:25 187,52000 Kč
Unit Price with VAT:30 476,89920 Kč