


HMC536MS8GETR | |
|---|---|
DigiKey Part Number | 1127-1051-2-ND - Tape & Reel (TR) 1127-1051-1-ND - Cut Tape (CT) 1127-1051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC536MS8GETR |
Description | IC RF SWITCH SPDT 6GHZ 8MSG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 50Ohm 8-MSG |
Datasheet | Datasheet |
EDA/CAD Models | HMC536MS8GETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 32dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 48dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,93000 Kč | 154,93 Kč |
| 10 | 134,25700 Kč | 1 342,57 Kč |
| 25 | 127,09160 Kč | 3 177,29 Kč |
| 100 | 117,24850 Kč | 11 724,85 Kč |
| 250 | 111,35112 Kč | 27 837,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 107,18744 Kč | 53 593,72 Kč |
| 1 000 | 103,26604 Kč | 103 266,04 Kč |
| 1 500 | 101,07929 Kč | 151 618,93 Kč |
| Unit Price without VAT: | 154,93000 Kč |
|---|---|
| Unit Price with VAT: | 187,46530 Kč |



