


HMC536MS8G | |
|---|---|
DigiKey Part Number | HMC536MS8G-ND |
Manufacturer | |
Manufacturer Product Number | HMC536MS8G |
Description | IC RF SWITCH SPDT 6GHZ 8MSG |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 50Ohm 8-MSG |
Datasheet | Datasheet |
EDA/CAD Models | HMC536MS8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 6GHz | |
Isolation | 32dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 48dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,28000 Kč | 250,28 Kč |
| 10 | 217,57300 Kč | 2 175,73 Kč |
| 25 | 206,18040 Kč | 5 154,51 Kč |
| 100 | 190,54880 Kč | 19 054,88 Kč |
| Unit Price without VAT: | 250,28000 Kč |
|---|---|
| Unit Price with VAT: | 302,83880 Kč |


