32 QFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC530LP5ETR

DigiKey Part Number
1127-3481-2-ND - Tape & Reel (TR)
1127-3481-1-ND - Cut Tape (CT)
1127-3481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC530LP5ETR
Description
VCO 5.075/10.15GHZ 2-12V 5X5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.075GHz, 10.15GHz Center Frequency 2 V ~ 12 V Voltage Controlled Oscillator -5.5±2.5, 11±3 dBm 20 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.75 ~ 5.4GHz, 9.5 ~ 10.8GHz
Frequency - Center
5.075GHz, 10.15GHz
Voltage - Supply
5V
Tuning Voltage (VDC)
2 V ~ 12 V
2nd Harmonic, Typ (dBc)
20
Icc Max
390mA
Pushing (MHz/V)
20
Power (dBm)
-5.5±2.5, 11±3
Phase Noise Typ (dBc/Hz)
-110
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.039" (0.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 006,59000 Kč1 006,59 Kč
10881,73700 Kč8 817,37 Kč
25838,50680 Kč20 962,67 Kč
100779,28040 Kč77 928,04 Kč
250743,88024 Kč185 970,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500660,85058 Kč330 425,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 006,59000 Kč
Unit Price with VAT:1 217,97390 Kč