RF Mixer IC Radar 8.5GHz ~ 13.5GHz 24-CLCC (3.9x3.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC521ALC4

DigiKey Part Number
505-HMC521ALC4-ND
Manufacturer
Manufacturer Product Number
HMC521ALC4
Description
IC MMIC IQ MIXER 24CLCC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC Radar 8.5GHz ~ 13.5GHz 24-CLCC (3.9x3.9)
Datasheet
 Datasheet
EDA/CAD Models
HMC521ALC4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
RF Type
Radar
Frequency
8.5GHz ~ 13.5GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-CLCC Exposed Pad
Supplier Device Package
24-CLCC (3.9x3.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1999,92000 Kč999,92 Kč
10875,76400 Kč8 757,64 Kč
25832,78920 Kč20 819,73 Kč
100773,91700 Kč77 391,70 Kč
250738,73064 Kč184 682,66 Kč
Manufacturers Standard Package
Unit Price without VAT:999,92000 Kč
Unit Price with VAT:1 209,90320 Kč