5.1GHz, 10.2GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator -5.5±2.5, 10±4, 9±6 dBm 25 2nd Harmonic, Typ (dBc)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC512LP5E

DigiKey Part Number
505-HMC512LP5E-ND
Manufacturer
Manufacturer Product Number
HMC512LP5E
Description
VCO 5.1GHZ/10.2GHZ 2-13V 5X5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.1GHz, 10.2GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator -5.5±2.5, 10±4, 9±6 dBm 25 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
EDA/CAD Models
HMC512LP5E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency Range
4.8 ~ 5.4GHz, 9.6 ~ 10.8GHz
Frequency - Center
5.1GHz, 10.2GHz
Voltage - Supply
5V
Tuning Voltage (VDC)
2 V ~ 13 V
2nd Harmonic, Typ (dBc)
25
Icc Max
370mA
Pushing (MHz/V)
30
Power (dBm)
-5.5±2.5, 10±4, 9±6
Phase Noise Typ (dBc/Hz)
-110
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 176,52000 Kč1 176,52 Kč
101 031,48500 Kč10 314,85 Kč
25981,25320 Kč24 531,33 Kč
100912,42820 Kč91 242,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 176,52000 Kč
Unit Price with VAT:1 423,58920 Kč