
HMC460LC5TR-R5 | |
|---|---|
DigiKey Part Number | HMC460LC5TR-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC460LC5TR-R5 |
Description | IC RF AMP VSAT 0HZ-20GHZ 32CSMT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 0Hz ~ 20GHz 32-CSMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC460LC5TR-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 20GHz | |
P1dB | 17dBm | |
Gain | 14dB | |
Noise Figure | 4dB | |
RF Type | VSAT | |
Voltage - Supply | 8V | |
Current - Supply | 60mA | |
Test Frequency | 0Hz ~ 6GHz | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CSMT (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3 862,84458 Kč | 1 931 422,29 Kč |
| Unit Price without VAT: | 3 862,84458 Kč |
|---|---|
| Unit Price with VAT: | 4 674,04194 Kč |



