
HMC441LP3ETR | |
|---|---|
DigiKey Part Number | 505-HMC441LP3ETR-ND - Tape & Reel (TR) 505-HMC441LP3ETRCT-ND - Cut Tape (CT) 505-HMC441LP3ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC441LP3ETR |
Description | IC AMP GPS 6.5GHZ-13.5GHZ 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 6.5GHz ~ 13.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC441LP3ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 6.5GHz ~ 13.5GHz | |
P1dB | 17dBm | |
Gain | 13dB | |
Noise Figure | 4.75dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 115mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,79000 Kč | 797,79 Kč |
| 10 | 697,80500 Kč | 6 978,05 Kč |
| 25 | 663,18560 Kč | 16 579,64 Kč |
| 100 | 615,74940 Kč | 61 574,94 Kč |
| 250 | 587,38768 Kč | 146 846,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 567,39296 Kč | 283 696,48 Kč |
| Unit Price without VAT: | 797,79000 Kč |
|---|---|
| Unit Price with VAT: | 965,32590 Kč |



