


HMC4069LP4E | |
|---|---|
DigiKey Part Number | 505-HMC4069LP4E-ND |
Manufacturer | |
Manufacturer Product Number | HMC4069LP4E |
Description | IC PLL FRACTIONAL-N VCO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | IC 2.9GHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC4069LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.9GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 724,49000 Kč | 2 724,49 Kč |
| 10 | 2 297,76900 Kč | 22 977,69 Kč |
| 25 | 2 191,24200 Kč | 54 781,05 Kč |
| 100 | 2 074,16560 Kč | 207 416,56 Kč |
| Unit Price without VAT: | 2 724,49000 Kč |
|---|---|
| Unit Price with VAT: | 3 296,63290 Kč |





