
HMC606LC5 | |
|---|---|
DigiKey Part Number | 505-HMC606LC5-ND |
Manufacturer | |
Manufacturer Product Number | HMC606LC5 |
Description | IC RF AMP GPS 2GHZ-18GHZ 32CSMT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2GHz ~ 18GHz 32-CSMT (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC606LC5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 2GHz ~ 18GHz | |
P1dB | 15dBm | |
Gain | 13.5dB | |
Noise Figure | 5dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 64mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-TFCQFN Exposed Pad | |
Supplier Device Package | 32-CSMT (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 265,95000 Kč | 4 265,95 Kč |
| 10 | 3 771,80800 Kč | 37 718,08 Kč |
| 25 | 3 601,08160 Kč | 90 027,04 Kč |
| Unit Price without VAT: | 4 265,95000 Kč |
|---|---|
| Unit Price with VAT: | 5 161,79950 Kč |



