
HMC396-SX | |
|---|---|
DigiKey Part Number | 505-HMC396-SX-ND |
Manufacturer | |
Manufacturer Product Number | HMC396-SX |
Description | IC RF AMP GPS 0HZ-8GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 8GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 8GHz | |
P1dB | 14dBm | |
Gain | 12dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 56mA | |
Test Frequency | 0Hz ~ 4GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 792,39000 Kč | 3 584,78 Kč |
| 4 | 1 724,09250 Kč | 6 896,37 Kč |
| 6 | 1 685,96500 Kč | 10 115,79 Kč |
| 10 | 1 639,81800 Kč | 16 398,18 Kč |
| 14 | 1 610,51643 Kč | 22 547,23 Kč |
| 20 | 1 580,36200 Kč | 31 607,24 Kč |
| 50 | 1 507,07260 Kč | 75 353,63 Kč |
| 100 | 1 455,39240 Kč | 145 539,24 Kč |
| Unit Price without VAT: | 1 792,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 168,79190 Kč |



