SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC374ETR

DigiKey Part Number
1127-1031-2-ND - Tape & Reel (TR)
1127-1031-1-ND - Cut Tape (CT)
1127-1031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC374ETR
Description
IC AMP GPS 300MHZ-3GHZ SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 300MHz ~ 3GHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
HMC374ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
300MHz ~ 3GHz
P1dB
22dBm
Gain
9dB
Noise Figure
1.8dB
RF Type
General Purpose
Voltage - Supply
2.75V ~ 5.5V
Current - Supply
90mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 254
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,45000 Kč161,45 Kč
10140,00400 Kč1 400,04 Kč
25132,53920 Kč3 313,48 Kč
100122,28790 Kč12 228,79 Kč
250116,14884 Kč29 037,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500111,81592 Kč55 907,96 Kč
1 000107,73411 Kč107 734,11 Kč
1 500105,45811 Kč158 187,17 Kč
Manufacturers Standard Package
Unit Price without VAT:161,45000 Kč
Unit Price with VAT:195,35450 Kč