RF Amplifier IC General Purpose 300MHz ~ 3GHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC374E

DigiKey Part Number
1127-2948-ND
Manufacturer
Manufacturer Product Number
HMC374E
Description
IC AMP GPS 300MHZ-3GHZ SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 300MHz ~ 3GHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
HMC374E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
300MHz ~ 3GHz
P1dB
22dBm
Gain
9dB
Noise Figure
1.8dB
RF Type
General Purpose
Voltage - Supply
2.75V ~ 5.5V
Current - Supply
90mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1182,68000 Kč182,68 Kč
10158,55600 Kč1 585,56 Kč
25150,16080 Kč3 754,02 Kč
100138,61200 Kč13 861,20 Kč
250131,69524 Kč32 923,81 Kč
500126,81490 Kč63 407,45 Kč
1 000122,21781 Kč122 217,81 Kč
Manufacturers Standard Package
Unit Price without VAT:182,68000 Kč
Unit Price with VAT:221,04280 Kč