
HMC368LP4ETR | |
|---|---|
DigiKey Part Number | 1127-1030-2-ND - Tape & Reel (TR) 1127-1030-1-ND - Cut Tape (CT) 1127-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC368LP4ETR |
Description | IC FREQ DOUBLER 9-16GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Amplifier, Doubler General Purpose 9GHz ~ 16GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC368LP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Amplifier, Doubler | |
Frequency | 9GHz ~ 16GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 404,20000 Kč | 1 404,20 Kč |
| 10 | 1 232,52700 Kč | 12 325,27 Kč |
| 25 | 1 173,13400 Kč | 29 328,35 Kč |
| 100 | 1 091,80320 Kč | 109 180,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 008,96034 Kč | 504 480,17 Kč |
| Unit Price without VAT: | 1 404,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 699,08200 Kč |


