
HMC368LP4E | |
|---|---|
DigiKey Part Number | 1127-2947-ND |
Manufacturer | |
Manufacturer Product Number | HMC368LP4E |
Description | IC FREQ DOUBLER 9-16GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Amplifier, Doubler General Purpose 9GHz ~ 16GHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC368LP4E Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-QFN (4x4) |
Function Amplifier, Doubler | Base Product Number |
Frequency 9GHz ~ 16GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 641,62000 Kč | 1 641,62 Kč |
| 10 | 1 442,08000 Kč | 14 420,80 Kč |
| 25 | 1 373,06760 Kč | 34 326,69 Kč |
| 100 | 1 278,56610 Kč | 127 856,61 Kč |
| Unit Price without VAT: | 1 641,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 986,36020 Kč |


