
HMC365S8GE | |
|---|---|
DigiKey Part Number | 505-HMC365S8GE-ND |
Manufacturer | |
Manufacturer Product Number | HMC365S8GE |
Description | IC FREQ DIVIDER DC-13GHZ 8SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Prescaler General Purpose 0Hz ~ 13GHz Divide by 4 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HMC365S8GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Function | Prescaler | |
Frequency | 0Hz ~ 13GHz | |
RF Type | General Purpose | |
Secondary Attributes | Divide by 4 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,78000 Kč | 500,78 Kč |
| 10 | 436,83000 Kč | 4 368,30 Kč |
| 25 | 414,65120 Kč | 10 366,28 Kč |
| 100 | 384,25090 Kč | 38 425,09 Kč |
| 250 | 366,06624 Kč | 91 516,56 Kč |
| 500 | 353,24090 Kč | 176 620,45 Kč |
| Unit Price without VAT: | 500,78000 Kč |
|---|---|
| Unit Price with VAT: | 605,94380 Kč |







