
HMC346ALC3B | |
|---|---|
DigiKey Part Number | 1127-3697-ND |
Manufacturer | |
Manufacturer Product Number | HMC346ALC3B |
Description | RF ATTENUATOR 26DB 50OHM 12CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 26dB 0 Hz ~ 18 GHz 50 Ohms 12-CLCC Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | HMC346ALC3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 26dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 12-CLCC Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 209,96000 Kč | 3 209,96 Kč |
| 10 | 2 832,71400 Kč | 28 327,14 Kč |
| 25 | 2 702,32520 Kč | 67 558,13 Kč |
| Unit Price without VAT: | 3 209,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 884,05160 Kč |






