
HMC329ALC3B | |
|---|---|
DigiKey Part Number | HMC329ALC3B-ND |
Manufacturer | |
Manufacturer Product Number | HMC329ALC3B |
Description | IC MIXER MIXER 24-32GHZ 12SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC 25GHz ~ 40GHz 12-CLCC (2.9x2.9) |
Datasheet | Datasheet |
EDA/CAD Models | HMC329ALC3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | - | |
Frequency | 25GHz ~ 40GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | 9.5dB | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-CLCC Exposed Pad | |
Supplier Device Package | 12-CLCC (2.9x2.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 596,06000 Kč | 1 596,06 Kč |
| 10 | 1 401,84700 Kč | 14 018,47 Kč |
| 25 | 1 334,64960 Kč | 33 366,24 Kč |
| 100 | 1 242,64480 Kč | 124 264,48 Kč |
| Unit Price without VAT: | 1 596,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 931,23260 Kč |


