
HMC322ALP4ETR | |
---|---|
DigiKey Part Number | 505-HMC322ALP4ETR-ND - Tape & Reel (TR) 505-HMC322ALP4ETRCT-ND - Cut Tape (CT) 505-HMC322ALP4ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC322ALP4ETR |
Description | IC RF SWITCH SP8T 8GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP8T 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC322ALP4ETR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP8T | |
Frequency Range | 0Hz ~ 8GHz | |
Isolation | 35dB | |
Insertion Loss | 2.5dB | |
Test Frequency | 8GHz | |
P1dB | 26dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | -4.2V ~ -5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 699,68000 Kč | 699,68 Kč |
10 | 568,86700 Kč | 5 688,67 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 464,76938 Kč | 232 384,69 Kč |
Unit Price without VAT: | 699,68000 Kč |
---|---|
Unit Price with VAT: | 846,61280 Kč |