
HMC322ALP4E | |
---|---|
DigiKey Part Number | 1127-2879-ND |
Manufacturer | |
Manufacturer Product Number | HMC322ALP4E |
Description | IC RF SWITCH SP8T 8GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC SP8T 8 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC322ALP4E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
RF Type | - | |
Topology | Absorptive | |
Circuit | SP8T | |
Frequency Range | 0Hz ~ 8GHz | |
Isolation | 40dB | |
Insertion Loss | 2.5dB | |
Test Frequency | 6GHz, 8GHz | |
P1dB | 26dBm | |
IIP3 | 40dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 621,36000 Kč | 621,36 Kč |
10 | 543,26700 Kč | 5 432,67 Kč |
25 | 516,20920 Kč | 12 905,23 Kč |
100 | 479,11080 Kč | 47 911,08 Kč |
250 | 464,76896 Kč | 116 192,24 Kč |
Unit Price without VAT: | 621,36000 Kč |
---|---|
Unit Price with VAT: | 751,84560 Kč |