
HMC306AMS10E | |
|---|---|
DigiKey Part Number | 1127-3062-ND |
Manufacturer | |
Manufacturer Product Number | HMC306AMS10E |
Description | RF ATTENUATOR 15.5DB 10TFSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15.5dB 700 MHz ~ 3.8 GHz 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 15.5dB | |
Frequency Range | 700 MHz ~ 3.8 GHz | |
Power (Watts) | - | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,64000 Kč | 196,64 Kč |
| 10 | 170,68100 Kč | 1 706,81 Kč |
| 25 | 161,64920 Kč | 4 041,23 Kč |
| 100 | 149,26570 Kč | 14 926,57 Kč |
| 250 | 141,84812 Kč | 35 462,03 Kč |
| 500 | 136,61314 Kč | 68 306,57 Kč |
| 1 000 | 131,68372 Kč | 131 683,72 Kč |
| Unit Price without VAT: | 196,64000 Kč |
|---|---|
| Unit Price with VAT: | 237,93440 Kč |






