24 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC252AQS24ETR

DigiKey Part Number
1127-1846-2-ND - Tape & Reel (TR)
1127-1846-1-ND - Cut Tape (CT)
1127-1846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC252AQS24ETR
Description
IC RF SWITCH SP6T 2.5GHZ 24QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP6T 2.5 GHz 50Ohm 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
HMC252AQS24ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
-
Circuit
SP6T
Frequency Range
0Hz ~ 3GHz
Isolation
32dB
Insertion Loss
1.4dB
Test Frequency
3GHz
P1dB
28dBm
IIP3
47dBm
Features
-
Impedance
50Ohm
Voltage - Supply
3V ~ 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1427,10000 Kč427,10 Kč
10372,31100 Kč3 723,11 Kč
25353,26960 Kč8 831,74 Kč
100327,15700 Kč32 715,70 Kč
250311,53748 Kč77 884,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500300,52116 Kč150 260,58 Kč
Manufacturers Standard Package
Unit Price without VAT:427,10000 Kč
Unit Price with VAT:516,79100 Kč