RF Switch IC CATV SP4T 50Ohm 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC241AQS16ETR

DigiKey Part Number
1127-3085-2-ND - Tape & Reel (TR)
1127-3085-1-ND - Cut Tape (CT)
1127-3085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC241AQS16ETR
Description
IC RF SWITCH SP4T 3.5GHZ 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Switch IC CATV SP4T 3.5 GHz 50Ohm 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
HMC241AQS16ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CATV
Topology
Absorptive
Circuit
SP4T
Frequency Range
0Hz ~ 3.5GHz
Isolation
36dB
Insertion Loss
0.8dB
Test Frequency
2.5GHz
P1dB
29dBm
IIP3
48dBm
Features
-
Impedance
50Ohm
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1268,77000 Kč268,77 Kč
10233,62400 Kč2 336,24 Kč
25221,41960 Kč5 535,49 Kč
100204,67380 Kč20 467,38 Kč
250194,64980 Kč48 662,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500187,57598 Kč93 787,99 Kč
1 000180,91562 Kč180 915,62 Kč
Manufacturers Standard Package
Unit Price without VAT:268,77000 Kč
Unit Price with VAT:325,21170 Kč