
HMC232ALP4ETR | |
|---|---|
DigiKey Part Number | 1127-3581-2-ND - Tape & Reel (TR) 1127-3581-1-ND - Cut Tape (CT) 1127-3581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC232ALP4ETR |
Description | IC RF SWITCH SPDT 12GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Radar SPDT 12 GHz 50Ohm 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | HMC232ALP4ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Radar | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 12GHz | |
Isolation | 50dB | |
Insertion Loss | 1.5dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 48dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 637,84000 Kč | 1 637,84 Kč |
| 10 | 1 439,01400 Kč | 14 390,14 Kč |
| 25 | 1 379,53520 Kč | 34 488,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 180,07584 Kč | 590 037,92 Kč |
| Unit Price without VAT: | 1 637,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 981,78640 Kč |



