
HMC1162LP5ETR | |
|---|---|
DigiKey Part Number | HMC1162LP5ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC1162LP5ETR |
Description | VCO 4.8375/9.675GHZ 2-13V 5X5MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.8375GHz, 9.675GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 7.5±4.5, 11±4 dBm 14 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Category | Icc Max 310mA |
Manufacturer Analog Devices Inc. | Pushing (MHz/V) 6 |
Packaging Tape & Reel (TR) | Power (dBm) 7.5±4.5, 11±4 |
Part Status Active | Phase Noise Typ (dBc/Hz) -110 |
Frequency Range 4.625 ~ 5.050GHz, 9.25 ~ 10.10GHz | Operating Temperature -40°C ~ 85°C |
Frequency - Center 4.8375GHz, 9.675GHz | Package / Case 32-VFQFN Exposed Pad, CSP |
Voltage - Supply 5V | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tuning Voltage (VDC) 2 V ~ 13 V | Height 0.039" (1.00mm) |
2nd Harmonic, Typ (dBc) 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 779,13960 Kč | 389 569,80 Kč |
| Unit Price without VAT: | 779,13960 Kč |
|---|---|
| Unit Price with VAT: | 942,75892 Kč |


