
EV1HMC1162LP5 | |
|---|---|
DigiKey Part Number | 1127-2897-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC1162LP5 |
Description | EVAL BOARD FOR HMC1162 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC1162LP5E - Voltage Controlled Oscillator (VCO) 9.25GHz ~ 10.1GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part HMC1162LP5E |
Packaging Box | RF Frequency 9.25GHz ~ 10.1GHz |
Part Status Active | Function Voltage Controlled Oscillator (VCO) |
Type Voltage Controlled Oscillator (VCO) | Base Product Number |
Frequency 9.25GHz ~ 10.1GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 659,84000 Kč | 10 659,84 Kč |
| Unit Price without VAT: | 10 659,84000 Kč |
|---|---|
| Unit Price with VAT: | 12 898,40640 Kč |


