
HMC1160LP5ETR | |
|---|---|
DigiKey Part Number | 505-HMC1160LP5ETR-ND - Tape & Reel (TR) 505-HMC1160LP5ETRCT-ND - Cut Tape (CT) 505-HMC1160LP5ETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMC1160LP5ETR |
Description | VCO 4.4375/8.875GHZ 2-13V 5X5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.4375GHz, 8.875GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 4±4, 13±4 dBm 18 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1160LP5ETR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.225 ~ 4.65GHz, 8.45 ~ 9.30GHz | |
Frequency - Center | 4.4375GHz, 8.875GHz | |
Voltage - Supply | 5V | |
Tuning Voltage (VDC) | 2 V ~ 13 V | |
2nd Harmonic, Typ (dBc) | 18 | |
Icc Max | 325mA | |
Pushing (MHz/V) | 5.5 | |
Power (dBm) | 4±4, 13±4 | |
Phase Noise Typ (dBc/Hz) | -110 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 058,30000 Kč | 1 058,30 Kč |
| 10 | 927,29300 Kč | 9 272,93 Kč |
| 25 | 881,92440 Kč | 22 048,11 Kč |
| 100 | 853,93410 Kč | 85 393,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 756,44624 Kč | 378 223,12 Kč |
| Unit Price without VAT: | 1 058,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 280,54300 Kč |


