
EV1HMC1160LP5 | |
|---|---|
DigiKey Part Number | 505-EV1HMC1160LP5-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC1160LP5 |
Description | EVAL BOARD FOR HMC1160 |
Customer Reference | |
Detailed Description | HMC1160LP5E - Voltage Controlled Oscillator (VCO) 8.45GHz ~ 9.3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 8.45GHz ~ 9.3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC1160LP5E | |
Note | - | |
RF Type | - | |
RF Frequency | 8.45GHz ~ 9.3GHz | |
Function | Voltage Controlled Oscillator (VCO) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 277,89000 Kč | 10 277,89 Kč |
| Unit Price without VAT: | 10 277,89000 Kč |
|---|---|
| Unit Price with VAT: | 12 436,24690 Kč |


