32 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1160LP5ETR

DigiKey Part Number
505-HMC1160LP5ETR-ND - Tape & Reel (TR)
505-HMC1160LP5ETRCT-ND - Cut Tape (CT)
505-HMC1160LP5ETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC1160LP5ETR
Description
VCO 4.4375/8.875GHZ 2-13V 5X5MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.4375GHz, 8.875GHz Center Frequency 2 V ~ 13 V Voltage Controlled Oscillator 4±4, 13±4 dBm 18 2nd Harmonic Typ (dBc)
Datasheet
 Datasheet
EDA/CAD Models
HMC1160LP5ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
4.225 ~ 4.65GHz, 8.45 ~ 9.30GHz
Frequency - Center
4.4375GHz, 8.875GHz
Voltage - Supply
5V
Tuning Voltage (VDC)
2 V ~ 13 V
2nd Harmonic, Typ (dBc)
18
Icc Max
325mA
Pushing (MHz/V)
5.5
Power (dBm)
4±4, 13±4
Phase Noise Typ (dBc/Hz)
-110
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad, CSP
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1923,37000 Kč923,37 Kč
10808,41700 Kč8 084,17 Kč
25768,61520 Kč19 215,38 Kč
100714,07020 Kč71 407,02 Kč
250681,46640 Kč170 366,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500658,48244 Kč329 241,22 Kč
Manufacturers Standard Package
Unit Price without VAT:923,37000 Kč
Unit Price with VAT:1 117,27770 Kč